
Standoffs & Spacers 3.0 X .05 THRD SS MAL/FML 16mm LENGTH
Checking distributor stock and pricing after the page loads.
Fascomp FM2111-3005-SS technical specifications.
| Length | 16mm |
| Material | Stainless Steel |
| Outside Diameter | 4.5mm |
| Packaging | Bulk |
| RoHS | Compliant |