
Standoffs & Spacers 3.0 X .05 THRD SS MAL/FML 17mm LENGTH
Fascomp FM2112-3005-SS technical specifications.
| Length | 17mm |
| Material | Stainless Steel |
| Outside Diameter | 4.5mm |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FM2112-3005-SS to view detailed technical specifications.
No datasheet is available for this part.
