Sign in to ask questions about the Fascomp FM2117-2545-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fascomp FM2117-2545-A technical specifications.
| Length | 22mm |
| Material | Aluminium |
| Outside Diameter | 4.5mm |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FM2117-2545-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.