
Standoffs & Spacers 4.0 X .07 THRD SS MAL/FML 7mm LENGTH
Checking distributor stock and pricing after the page loads.
Fascomp FM2142-4007-SS technical specifications.
| Length | 7mm |
| Material | Stainless Steel |
| Outside Diameter | 6mm |
| Packaging | Bulk |
| RoHS | Compliant |
