
Standoffs & Spacers 3.0 X .05 THRD SS MAL/FML 8mm LENGTH
Checking distributor stock and pricing after the page loads.
Fascomp FM2143-3005-SS technical specifications.
| Length | 8mm |
| Material | Stainless Steel |
| Outside Diameter | 6mm |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.