Standoffs & Spacers 4.0 X .07 THRD SS MAL/FML 17mm LENGTH
Checking distributor stock and pricing after the page loads.
Fascomp FM2152-4007-SS technical specifications.
| Length | 17mm |
| Material | Stainless Steel |
| Outside Diameter | 6mm |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.