Abrasive, Belt, Aluminum Oxide Abrasive Material, Nylon Abrasive Backing Material
Checking distributor stock and pricing after the page loads.
Fastech 0200083 technical specifications.
| Product Form | Belt |
| Abrasive Material | Aluminum Oxide |
| Abrasive Backing Material | Nylon |
| Product Length | 457.2mm |
| Product Width | 19.05mm |
| Product Weight | 13.78g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.