Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
0600472 Datasheet | Bubble Wrap | Fastech
Browse
Manufacturers
API
BOM
Account
FASTECH
0600472
Datasheet
Fastech
0600472
Bubble Wrap Rolls
Tools & Production Supplies
Packaging
Tools & Production Supplies
Packaging
Protective
Bubble Wrap
Bubble Wrap Rolls
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Fastech 0600472 technical specifications.
General
Color
Clear
Material
Polyethylene
Product Length
228600
mm
Product Width
1219.2
mm
Thickness
4.76
mm
Compliance
RoHS
Not Required
RoHS Version
2011/65/EU
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account