Abrasive, Belt, Ceramic Abrasive Material, Polyester Abrasive Backing Material
Fastech 0808497 technical specifications.
| Product Form | Belt |
| Abrasive Material | Ceramic |
| Abrasive Backing Material | Polyester |
| Grit | 60 |
| Product Length | 609.6mm |
| Product Width | 12.7mm |
| Product Weight | 13.61g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.