Abrasive, Belt, Ceramic Abrasive Material, Polyester Abrasive Backing Material
Fastech 0808499 technical specifications.
| Product Form | Belt |
| Abrasive Material | Ceramic |
| Abrasive Backing Material | Polyester |
| Grit | 40 |
| Product Length | 457.2mm |
| Product Width | 19.05mm |
| Product Weight | 21.55g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.