Abrasive, Belt, Aluminum Oxide Abrasive Material, Cloth Abrasive Backing Material
Fastech 0838756 technical specifications.
| Product Form | Belt |
| Abrasive Material | Aluminum Oxide |
| Abrasive Backing Material | Cloth |
| Grit | 120 |
| Product Length | 609.6mm |
| Product Width | 76.2mm |
| Product Weight | 353.8g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.