Fastech 923-330-BAG technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 1700mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Fastech 923-330-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.