Sign in to ask questions about the Fastrax AC530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastrax AC530 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.575GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Fastrax AC530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
