Sign in to ask questions about the Fastrax AP530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastrax AP530 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.575GHz |
| Interface | UART |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Fastrax AP530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
