
GPS Development Tools APPLICATION BOARD FOR UP501
Fastrax APU501 technical specifications.
| Package/Case | Module |
| Frequency | 1.575GHz |
| Interface | UART |
| Operating Supply Voltage | 4.2V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
