Sign in to ask questions about the Fastrax IT03-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastrax IT03-S technical specifications.
| Package/Case | Module |
| Height | 2.3mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 12 |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fastrax IT03-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
