Fastrax IT500 technical specifications.
| Package/Case | Module |
| Height | 2.3mm |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 88 |
| Reach SVHC Compliant | No |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fastrax IT500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
