Fastrax IT600 technical specifications.
| Package/Case | Module |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of Channels | 32 |
| Operating Supply Current | 31mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fastrax IT600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
