The UC430 module from Fastrax is a 48-channel I2C interface device operating within a temperature range of -40°C to 85°C. It requires an operating supply voltage of 1.8V and consumes a maximum of 90mA. The module is packaged in a quantity of 500 units per reel and is available in a module case. The UC430 does not comply with Reach SVHC regulations.
Fastrax UC430 technical specifications.
| Package/Case | Module |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 48 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.