Fastrax UC530 technical specifications.
| Package/Case | Module |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Number of Channels | 66 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 4.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.