Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 8mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 14 |
| Reach SVHC Compliant | No |
| Width | 22mm |
| RoHS | Compliant |