Gps Module, MTK3329, Patch Ant
Fastrax UP501 technical specifications.
| Height | 8mm |
| Interface | UART |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 88 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.