
The 0603AS Ceramic Inductor is a surface-mount component with a ceramic core material, offering an inductance of 250nH and a maximum DC current of 150mA. It is designed for operation within a temperature range of -40°C to 125°C and features a Q factor of 25. The inductor is available in a 0603 package, with a shielding type of unshielded and a termination type of SMD/SMT. It is supplied on tape and reel in quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1mm |
| Inductance | 250nH |
| Length | 1.7mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Self Resonant Frequency | 950MHz |
| Series | 0603AS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.1mm |
| RoHS | Compliant |