Fastron 07HCP-470K-50 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 100mR |
| Diameter | 8.3mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Steel |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 07 HCP |
| Series Resistance | 100mR |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07HCP-470K-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.