
Fixed Inductors RF CHOKE 2.2mH 5%
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Inductance | 2.2mH |
| Lead Pitch | 3.5mm |
| Length | 12.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Q Factor | 70 |
| Self Resonant Frequency | 1.4MHz |
| Series | 02 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
