
The 0805AS-1R0J-01 is a ceramic inductor from Fastron, measuring 1.6mm in height, 1.8mm in width, and 2.3mm in length. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a Q factor of 23. It is available in a package quantity of 2500, packaged in tape and reel. The inductor has a self resonant frequency of 215MHz and a series designation of 0805AS.
Fastron 0805AS-1R0J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.6mm |
| Inductance | 1uH |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Resistance | 2.35R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 25MHz |
| Self Resonant Frequency | 215MHz |
| Series | 0805AS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-1R0J-01 to view detailed technical specifications.
No datasheet is available for this part.