Sign in to ask questions about the Fastron 09P-123J-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 09P-123J-50 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Diameter | 9.5mm |
| Height | 14mm |
| Inductance | 12mH |
| Lead Pitch | 5mm |
| Length | 14mm |
| Material | Steel |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 70 |
| Resistance | 40R |
| RoHS Compliant | No |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 380kHz |
| Series | 01 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron 09P-123J-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
