Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fastron 09P-222J-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 7R |
| Height | 14mm |
| Material | Steel |
| Q Factor | 70 |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 20kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 09P-222J-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
