The 1008F-150K-01 is a ferrite inductor from Fastron with a current rating of 260mA and an inductance of 15uH. It is designed for surface mount applications and has a series resistance of 5 ohms. The inductor operates over a temperature range and is compliant with RoHS regulations. It is available in a package quantity of 2000 units, packaged in tape and reel. The inductor measures 2.84mm in length, 2.5mm in width, and 1mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 260mA |
| Height | 1mm |
| Inductance | 15uH |
| Length | 2.84mm |
| Max DC Current | 260mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series Resistance | 5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |