Fastron 1008F-4R7K-01 technical specifications.
| Current Rating | 400mA |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Series Resistance | 1.68R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1008F-4R7K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.