
Fixed Inductors RF CHOKE 22mH 5%
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Inductance | 22mH |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max DC Current | 80mA |
| Package Quantity | 250 |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250kHz |
| Series | 03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |