This ferrite inductor features an inductance of 47mH and a Q factor of 50. It has a maximum DC current rating of 55mA and is available in a package quantity of 250. The inductor is unshielded and has a radial termination. It is RoHS compliant and suitable for box mount applications.
Sign in to ask questions about the Fastron 11P-473J-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 11P-473J-50 technical specifications.
| Core Material | Ferrite |
| Inductance | 47mH |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max DC Current | 55mA |
| Mount | Box |
| Package Quantity | 250 |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180kHz |
| Series | 03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 11P-473J-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.