This ferrite inductor features a 4.7uH inductance value, 650mR DC resistance, and a maximum operating temperature of 85°C. It is available in a 1210 package with a length of 3.8mm and a depth of 3mm. The inductor is designed to operate within a temperature range of -40°C to 85°C and is packaged on a tape and reel. It has a self-resonant frequency of 70MHz and is tested at 1MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 650mR |
| Depth | 3mm |
| Inductance | 4.7uH |
| Length | 3.8mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 70MHz |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |