Fixed Inductors 3.3uH 20% CHIP IND
Fastron 1212FPS-3R3M-01 technical specifications.
| Inductance | 3.3uH |
| Packaging | Tape and Reel |
| Resistance | 0.112R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1212FPS-3R3M-01 to view detailed technical specifications.
No datasheet is available for this part.