Sign in to ask questions about the Fastron 3RCC-4R7M-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 3RCC-4R7M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12mR |
| Frequency | 1MHz |
| Inductance | 4.7uH |
| Length | 20mm |
| Max DC Current | 2.5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | 3RCC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 3RCC-4R7M-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
