Fastron 4RCC-4R7M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Diameter | 4mm |
| Frequency | 1MHz |
| Inductance | 4.7uH |
| Length | 25mm |
| Max DC Current | 6A |
| Packaging | Bulk |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | 4RCC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 4RCC-4R7M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
