The 6RCC-150M-00 is a ferrite inductor from Fastron with a 15uH inductance value and a maximum DC current rating of 10A. It operates at a frequency of 100kHz and has a DC resistance of 30mR. The inductor is packaged in a radial lead configuration and is available in bulk packaging. It is compliant with RoHS regulations and has a tolerance of 20%.
Fastron 6RCC-150M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Diameter | 6mm |
| Frequency | 100kHz |
| Inductance | 15uH |
| Length | 25mm |
| Max DC Current | 10A |
| Packaging | Bulk |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | 6RCC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 6RCC-150M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.