
Fastron's 77A-3R9M-00 is an axial wirewound resistor with a DC resistance of 11 milliohms and inductance of 3.9 microhenries. It has a maximum DC current rating of 12 amps and is made from steel. The resistor is unshielded and has a tolerance of 20%. It is available in packages of 300 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fastron 77A-3R9M-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 77A-3R9M-00 technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 11mR |
| Inductance | 3.9uH |
| Length | 30mm |
| Material | Steel |
| Max DC Current | 12A |
| Package Quantity | 300 |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A-3R9M-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.