Fastron HACC-100K-02 technical specifications.
| DC Resistance (DCR) | 250mR |
| Inductance | 10uH |
| Max DC Current | 1.1A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HACC-100K-02 to view detailed technical specifications.
No datasheet is available for this part.