
Fastron HACC-1R0K-01 technical specifications.
| Inductance | 1uH |
| Max DC Current | 2A |
| Package Quantity | 3500 |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 195MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HACC-1R0K-01 to view detailed technical specifications.
No datasheet is available for this part.