Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FASTRON
HACC-4R7K-00
Datasheet
Fastron
HACC-4R7K-00
Obsolete
Fixed Inductors 4.7uH 1MHz
Fixed Inductors 4.7uH 1MHz
Inductance
4.7uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Inductance
4.7uH
Max DC Current
1.3A
Q Factor
50
RoHS Compliant
Yes
Self Resonant Frequency
60MHz
Termination
Axial
Tolerance
10%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account