
Fixed Inductors 4.7uH 1.3A .17Ohm
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 170mR |
| Inductance | 4.7uH |
| Max DC Current | 1.3A |
| Packaging | Ammo Pack |
| Q Factor | 50 |
| Resistance | 0.17R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | HACC |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
