The HBCC-222J-01 is a 2.2mH inductor from Fastron, featuring an axial package with a steel core. It has a maximum DC current rating of 120mA and a tolerance of 5%. The inductor is RoHS compliant and available in quantities of 1200, packaged on a tape and reel. It has a Q factor of 60 and a self-resonant frequency of 800kHz, with a sample rate of 20kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fastron HBCC-222J-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Inductance | 2.2mH |
| Length | 63.5mm |
| Material | Steel |
| Max DC Current | 120mA |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 800kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-222J-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.