The HBCC-222J-02 is a molded inductor with a DC resistance of 9 ohms and an inductance of 2.2 millihenries. It can handle a maximum DC current of 120 milliamperes with a tolerance of 5%. The inductor is terminated in an axial configuration and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| DC Resistance (DCR) | 9R |
| Inductance | 2.2mH |
| Max DC Current | 120mA |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |