Fastron HBCC-222J-31 technical specifications.
| Inductance | 2.2mH |
| Max DC Current | 120mA |
| Q Factor | 60 |
| Self Resonant Frequency | 800kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-222J-31 to view detailed technical specifications.
No datasheet is available for this part.