
The HBCC-223J-00 is a 22mH inductor from Fastron with a tolerance of 5%. It features a steel core and a maximum DC current of 40mA. The inductor has a Q factor of 50 and a self resonant frequency of 260kHz. It is available in an axial package with a length of 63.5mm and a termination type of axial.
Fastron HBCC-223J-00 technical specifications.
| Package/Case | Axial |
| Inductance | 22mH |
| Length | 63.5mm |
| Material | Steel |
| Max DC Current | 40mA |
| Q Factor | 50 |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 260kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron HBCC-223J-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.