Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FASTRON
HBCC-223J-02
Datasheet
Fastron
HBCC-223J-02
Volume Production
RF Inductors 22000uH .02MHz 5%
RF Inductors 22000uH .02MHz 5%
Inductance
22mH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
DC Resistance (DCR)
120R
Inductance
22mH
Max DC Current
40mA
Q Factor
50
Self Resonant Frequency
260kHz
Termination
Axial
Tolerance
5%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account