
Fixed Inductors 22000uH .02MHz 5%
Checking distributor stock and pricing after the page loads.
| Inductance | 22mH |
| Max DC Current | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 260kHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |