
Fixed Inductors 4.7uH 1MHz
Checking distributor stock and pricing after the page loads.
| Inductance | 4.7uH |
| Max DC Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 89MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |