This ferrite inductor from Fastron features a molded package with a core material of ferrite and a length of 9.5mm. The inductor has a Q factor of 50 and a self resonant frequency of 20MHz. It is RoHS compliant and has a DC resistance of 600mR with an inductance of 15uH.
Fastron SMCC-150K-02 technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Inductance | 15uH |
| Length | 9.5mm |
| Material | Steel |
| Q Factor | 50 |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 50MHz |
| Self Resonant Frequency | 20MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
